Filter Your Search
1 - 1 of 1 results
|
R46KW4680CKM2K
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.8 µF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 37.5 mm | WIRE | 40 mm | 41.5 mm | 20 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |