Part Details for R474F147050A1K by KEMET Corporation
Results Overview of R474F147050A1K by KEMET Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R474F147050A1K Information
R474F147050A1K by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R474F147050A1K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2495855
|
Farnell | CAP, 4700PF, 10%, PP, RADIAL COO: Bulgaria RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 2405 |
|
$0.1152 / $0.2022 | Buy Now |
|
DISTI #
399-12447-ND
|
DigiKey | CAP FILM 4700PF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
5177 In Stock |
|
$0.1172 / $0.4600 | Buy Now |
|
DISTI #
R474F147050A1K
|
Avnet Americas | - Bulk (Alt: R474F147050A1K) COO: Bulgaria RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1058 / $0.1080 | Buy Now |
|
DISTI #
80-R474F147050A1K
|
Mouser Electronics | Safety Capacitors .0047uF 440VAC 10% X1 Rad RoHS: Compliant | 2368 |
|
$0.1170 / $0.4600 | Buy Now |
|
DISTI #
V99:2348_17723565
|
Arrow Electronics | Cap Film Suppression X1 0.0047uF 1000VDC/440VAC PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk COO: Bulgaria RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2202 | Americas - 558 |
|
$0.1102 / $0.4439 | Buy Now |
|
DISTI #
65749456
|
Verical | Cap Film Suppression X1 0.0047uF 1000VDC/440VAC PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2202 | Americas - 558 |
|
$0.1102 / $0.2007 | Buy Now |
|
DISTI #
87352682
|
Verical | Cap Film Suppression X1 0.0047uF 1000VDC/440VAC PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 169 |
|
$3.2642 / $5.6062 | Buy Now |
|
DISTI #
R474F147050A1K
|
TTI | Safety Capacitors .0047uF 440VAC 10% X1 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1170 / $0.1190 | Buy Now |
|
DISTI #
V99:2348_17723565
|
Arrow Electronics | Cap Film Suppression X1 0.0047uF 1000VDC/440VAC PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk COO: Bulgaria RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2202 | Americas - 558 |
|
$0.1102 / $0.4439 | Buy Now |
|
DISTI #
65749456
|
Verical | Cap Film Suppression X1 0.0047uF 1000VDC/440VAC PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bulk COO: Bulgaria RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2202 | Americas - 558 |
|
$0.1102 / $0.2007 | Buy Now |
US Tariff Estimator: R474F147050A1K by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R474F147050A1K
R474F147050A1K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R474F147050A1K Part Data Attributes
|
|
R474F147050A1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474F147050A1K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 53 Weeks | |
| Additional Feature | Safety Class X1 | |
| Capacitance | 0.0047 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 9 Mm | |
| JESD-609 Code | e3 | |
| Length | 13 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 440 V | |
| Rated (DC) Voltage (URdc) | 1000 V | |
| Reference Standard | Aec-Q200; Enec; Cul; Ul | |
| Size Code | 5116 | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Wire | |
| Width | 4 Mm |
Alternate Parts for R474F147050A1K
This table gives cross-reference parts and alternative options found for R474F147050A1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474F147050A1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R474F14700001K | KEMET Corporation | $0.2505 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116 | R474F147050A1K vs R474F14700001K |
| R474F14705001K | KEMET Corporation | $0.3117 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116 | R474F147050A1K vs R474F14705001K |
| R474F1470DQA1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116 | R474F147050A1K vs R474F1470DQA1K |
| R474F147000A1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116 | R474F147050A1K vs R474F147000A1K |
| R474F147040A1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116 | R474F147050A1K vs R474F147040A1K |
| R474F1470CKA1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116 | R474F147050A1K vs R474F1470CKA1K |
R474F147050A1K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the R474F147050A1K is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the R474F147050A1K capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the R474F147050A1K capacitor is 50VDC.
-
The R474F147050A1K capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliability.
-
Yes, the R474F147050A1K capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.