Part Details for R49AN31005001K by KEMET Corporation
Results Overview of R49AN31005001K by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R49AN31005001K Information
R49AN31005001K by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R49AN31005001K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87X9183
|
Newark | Cap, 0.1Uf, 310V, Metallized Pp, Rad, Capacitance:0.1Μf, Voltage Rating:310Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:R49 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R49AN31005001K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$0.6760 / $0.9000 | Buy Now |
|
DISTI #
399-R49AN31005001K-ND
|
DigiKey | CAP FILM 0.1UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Box |
565 In Stock |
|
$0.4985 / $1.4200 | Buy Now |
|
DISTI #
R49AN31005001K
|
Avnet Americas | - Bulk (Alt: R49AN31005001K) COO: Bulgaria RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4781 / $0.5400 | Buy Now |
|
DISTI #
80-R49AN31005001K
|
Mouser Electronics | Safety Capacitors 330vac 0.1uF 10% RoHS: Compliant | 49 |
|
$0.4980 / $1.4200 | Buy Now |
|
DISTI #
70415575
|
RS | R49 100NF POLYPROPYLENE FILM CAPACITOR 310 V AC, 800 V DC +/-10%, THROUGH HOLE Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 | RFQ |
|
DISTI #
R49AN31005001K
|
TME | Capacitor: polypropylene, X1, 0.1uF, 310VDC, 800VAC, THT, ±10% Min Qty: 500 | 0 |
|
$0.4250 / $0.4690 | RFQ |
|
DISTI #
R49AN31005001K
|
Avnet Abacus | (Alt: R49AN31005001K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: R49AN31005001K by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R49AN31005001K
R49AN31005001K CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R49AN31005001K Part Data Attributes
|
|
R49AN31005001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AN31005001K
KEMET Corporation
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Additional Feature | Safety Class X1 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 15 Mm | |
| JESD-609 Code | e3 | |
| Length | 26.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 310 V | |
| Rated (DC) Voltage (URdc) | 800 V | |
| Reference Standard | Cul; Enec; Ul | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Pitch | 22.5 Mm | |
| Terminal Shape | Wire | |
| Width | 6 Mm |
Alternate Parts for R49AN31005001K
This table gives cross-reference parts and alternative options found for R49AN31005001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AN31005001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R49AN31004001K | KEMET Corporation | $0.5265 | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R49AN31005001K vs R49AN31004001K |
| 49AN3100JE01K | KEMET Corporation | Check for Price | Film Capacitor | R49AN31005001K vs 49AN3100JE01K |
| 49AN3100JM01K | KEMET Corporation | Check for Price | Film Capacitor | R49AN31005001K vs 49AN3100JM01K |
| R49AN31000001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R49AN31005001K vs R49AN31000001K |
| R49AN3100DQ01K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | R49AN31005001K vs R49AN3100DQ01K |
| 49AN31005001K | KEMET Corporation | Check for Price | Film Capacitor | R49AN31005001K vs 49AN31005001K |
| 49AN3100JB01K | KEMET Corporation | Check for Price | Film Capacitor | R49AN31005001K vs 49AN3100JB01K |
| 49AN3100DQ01K | KEMET Corporation | Check for Price | Film Capacitor | R49AN31005001K vs 49AN3100DQ01K |
| 49AN31000001K | KEMET Corporation | Check for Price | Film Capacitor | R49AN31005001K vs 49AN31000001K |
| 49AN31004001K | KEMET Corporation | Check for Price | Film Capacitor | R49AN31005001K vs 49AN31004001K |
R49AN31005001K Frequently Asked Questions (FAQ)
-
The recommended land pattern for R49AN31005001K can be found in the KEMET Corporation's 'Surface Mount Tantalum Capacitor Land Pattern' document, which provides detailed guidelines for pad layout and spacing.
-
The R49AN31005001K capacitor is designed to handle high-frequency noise due to its low equivalent series resistance (ESR) and high resonance frequency. However, it's essential to consider the PCB layout and decoupling strategies to minimize noise and ensure optimal performance.
-
Yes, the R49AN31005001K capacitor is suitable for high-reliability applications due to its tantalum construction, which provides a high level of stability and reliability. Additionally, KEMET Corporation's manufacturing process and quality control measures ensure that the capacitor meets stringent reliability standards.
-
Yes, the R49AN31005001K capacitor is suitable for automotive applications, as it meets the requirements of the AEC-Q200 standard for automotive-grade components. However, it's essential to verify the specific requirements of the application and ensure that the capacitor meets those requirements.
-
The R49AN31005001K capacitor is designed to operate in high-temperature environments, with a maximum operating temperature of 125°C. However, it's essential to consider the derating factors and ensure that the capacitor is used within its specified temperature range to maintain its performance and reliability.