Part Details for R5F100AAASP#30 by Renesas Electronics Corporation
Results Overview of R5F100AAASP#30 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F100AAASP#30 Information
R5F100AAASP#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F100AAASP#30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4146934
|
Farnell | MCU, 16BIT, 32MHZ, LSSOP-30 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 433 |
|
$0.7849 / $1.5001 | Buy Now |
|
DISTI #
R5F100AAASP#30-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 30LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1249 In Stock |
|
$0.7813 / $1.5200 | Buy Now |
US Tariff Estimator: R5F100AAASP#30 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R5F100AAASP#30
R5F100AAASP#30 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R5F100AAASP#30 Part Data Attributes
|
|
R5F100AAASP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F100AAASP#30
Renesas Electronics Corporation
Microcontroller
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LSSOP | |
| Package Description | , | |
| Pin Count | 30 | |
| Manufacturer Package Code | PLSP0030JB | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for R5F100AAASP#30
This table gives cross-reference parts and alternative options found for R5F100AAASP#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100AAASP#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R5F100AAGSP#X0 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PDSO30 | R5F100AAASP#30 vs R5F100AAGSP#X0 |
R5F100AAASP#30 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for R5F100AAASP#30 is -40°C to 85°C.
-
The clock settings for R5F100AAASP#30 can be configured using the Clock Control Register (CCR) and the System Clock Control Register (SCCR). Refer to the user manual for detailed instructions.
-
The maximum frequency of the R5F100AAASP#30 is 32 MHz.
-
R5F100AAASP#30 has several power-saving modes, including Sleep, Stop, and Low-Power modes. These modes can be implemented using the Power Management Controller (PMC) and the System Control Register (SCR). Refer to the user manual for detailed instructions.
-
The maximum current consumption of R5F100AAASP#30 is approximately 15 mA at 32 MHz operation.