Part Details for R5F10367ASP#X0 by Renesas Electronics Corporation
Results Overview of R5F10367ASP#X0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F10367ASP#X0 Information
R5F10367ASP#X0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F10367ASP#X0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC MCU 16BIT 4KB FLASH 20LSSOP | 38000 |
|
$1.0880 / $1.6320 | Buy Now |
US Tariff Estimator: R5F10367ASP#X0 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R5F10367ASP#X0
R5F10367ASP#X0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R5F10367ASP#X0 Part Data Attributes
|
|
R5F10367ASP#X0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10367ASP#X0
Renesas Electronics Corporation
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LSSOP | |
| Package Description | Ssop, Ssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | PLSP0020JB | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| CPU Family | Rl78 | |
| Clock Frequency-Max | 24 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 18 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 512 | |
| ROM (words) | 4096 | |
| ROM Programmability | Flash | |
| Speed | 24 Mhz | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for R5F10367ASP#X0
This table gives cross-reference parts and alternative options found for R5F10367ASP#X0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10367ASP#X0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R5F10367ASP#35 | Renesas Electronics Corporation | $1.0507 | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20 | R5F10367ASP#X0 vs R5F10367ASP#35 |
| R5F10367ASP#55 | Renesas Electronics Corporation | $1.2514 | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20 | R5F10367ASP#X0 vs R5F10367ASP#55 |
| R5F10367ASP#V5 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20 | R5F10367ASP#X0 vs R5F10367ASP#V5 |
| R5F10367DSP#X0 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20 | R5F10367ASP#X0 vs R5F10367DSP#X0 |
| R5F10367DSP#V5 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20 | R5F10367ASP#X0 vs R5F10367DSP#V5 |
| R5F10367ASP#V0 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20 | R5F10367ASP#X0 vs R5F10367ASP#V0 |
| R5F10367DSP#X5 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20 | R5F10367ASP#X0 vs R5F10367DSP#X5 |
R5F10367ASP#X0 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by AVCC, and then the clock signal. This ensures proper initialization of the internal voltage regulator and prevents latch-up.
-
The clock settings can be configured using the Clock Control Register (CKCR). The clock source can be selected from the internal high-speed oscillator, external clock, or low-speed oscillator. The clock frequency can be divided using the clock divider registers.
-
The NMI (Non-Maskable Interrupt) pin is used to generate a non-maskable interrupt request to the CPU. This pin is typically used for critical events that require immediate attention, such as a watchdog timer overflow or a power failure detection.
-
The ADC on the R5F10367ASP is a 10-bit successive approximation ADC. It can be configured using the ADC Control Register (ADCCR). The ADC can operate in single-shot mode or continuous conversion mode, and can be triggered by a software trigger or an external trigger.
-
The maximum operating frequency of the R5F10367ASP is 32 MHz at 3.3V and 20 MHz at 2.7V.