Part Details for R5F103A8ASP#30 by Renesas Electronics Corporation
Results Overview of R5F103A8ASP#30 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F103A8ASP#30 Information
R5F103A8ASP#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F103A8ASP#30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4147020
|
Farnell | MCU, 16BIT, 24MHZ, LSSOP-30 COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 416 |
|
$0.5744 / $0.9507 | Buy Now |
|
DISTI #
R5F103A8ASP#30-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 30LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2235 In Stock |
|
$0.7111 / $1.4000 | Buy Now |
|
DISTI #
75724181
|
Verical | MCU 16-bit RL78 CISC 8KB Flash 2.5V/3.3V/5V 30-Pin LSSOP T/R/Tray Min Qty: 62 Package Multiple: 1 Date Code: 2343 | Americas - 1049 |
|
$0.6100 / $1.0100 | Buy Now |
|
DISTI #
R5F103A8ASP#30
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1049 |
|
$0.5130 / $1.0100 | Buy Now |
US Tariff Estimator: R5F103A8ASP#30 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R5F103A8ASP#30
R5F103A8ASP#30 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R5F103A8ASP#30 Part Data Attributes
|
|
R5F103A8ASP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F103A8ASP#30
Renesas Electronics Corporation
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO30
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LSSOP | |
| Package Description | Ssop, Ssop30,.3 | |
| Pin Count | 30 | |
| Manufacturer Package Code | PLSP0030JB | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | Rl78 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G30 | |
| Length | 9.85 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 6 | |
| Number of I/O Lines | 26 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 30 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP30,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (bytes) | 768 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.4 Mm | |
| Speed | 24 Mhz | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 6.1 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
R5F103A8ASP#30 Frequently Asked Questions (FAQ)
-
Renesas recommends using a 1 kΩ resistor and a 10 μF capacitor for the power-on reset circuit to ensure reliable operation.
-
The clock settings can be configured using the Clock Control Register (CCR) and the Clock Source Control Register (CSCR). Refer to the user manual for detailed instructions.
-
The maximum operating frequency of the R5F103A8ASP#30 is 32 MHz.
-
The WDT can be enabled and configured using the Watchdog Timer Control Register (WTCSR). The WDT can be used to reset the microcontroller in case of a software fault or hang-up.
-
The VCC pin is the power supply pin for the microcontroller and should be connected to a stable 2.7-5.5V power source.