Part Details for R5F104BCDNA#U0 by Renesas Electronics Corporation
Overview of R5F104BCDNA#U0 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5F104BCDNA#U0
R5F104BCDNA#U0 CAD Models
R5F104BCDNA#U0 Part Data Attributes
|
R5F104BCDNA#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104BCDNA#U0
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | PWQN0032KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F104BCDNA#U0
This table gives cross-reference parts and alternative options found for R5F104BCDNA#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F104BCDNA#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F104BCANA#40 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCDNA#U0 vs R5F104BCANA#40 |
R5F104BCGNA#W0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F104BCDNA#U0 vs R5F104BCGNA#W0 |
R5F104BCANA | 16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQCC32, 5 X 5 MM, PLASTIC, WQFN-32 | Renesas Electronics Corporation | R5F104BCDNA#U0 vs R5F104BCANA |
R5F104BCANA#00 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCDNA#U0 vs R5F104BCANA#00 |
R5F104BCANA#20 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCDNA#U0 vs R5F104BCANA#20 |
R5F104BCGNA#20 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCDNA#U0 vs R5F104BCGNA#20 |
R5F104BCGNA#00 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, / | Renesas Electronics Corporation | R5F104BCDNA#U0 vs R5F104BCGNA#00 |
R5F104BCANA#V0 | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, HWQFN, /Tray | Renesas Electronics Corporation | R5F104BCDNA#U0 vs R5F104BCANA#V0 |