Part Details for R5F104FCGFP#10 by Renesas Electronics Corporation
Results Overview of R5F104FCGFP#10 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F104FCGFP#10 Information
R5F104FCGFP#10 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F104FCGFP#10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
559-R5F104FCGFP#10-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44LQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1275 In Stock |
|
$1.3674 / $2.4700 | Buy Now |
|
DISTI #
R5F104FCGFP#10
|
Avnet Americas | - Trays (Alt: R5F104FCGFP#10) COO: Japan RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4730 / $1.5571 | Buy Now |
|
DISTI #
968-R5F104FCGFP#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 32K 44LQFP -40 to 105 C RoHS: Compliant | 0 |
|
$1.3000 / $1.3700 | Order Now |
|
|
Flip Electronics | Stock | 19200 |
|
RFQ |
US Tariff Estimator: R5F104FCGFP#10 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R5F104FCGFP#10
R5F104FCGFP#10 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R5F104FCGFP#10 Part Data Attributes
|
|
R5F104FCGFP#10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F104FCGFP#10
Renesas Electronics Corporation
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LQFP, /
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | LQFP | |
| Package Description | Lqfp, Qfp44,.47sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | PLQP0044GE | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2.4 V Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | Rl78 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G44 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 12 | |
| Number of I/O Lines | 40 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 44 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LQFP | |
| Package Equivalence Code | QFP44,.47SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile | |
| RAM (bytes) | 4096 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 9.3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for R5F104FCGFP#10
This table gives cross-reference parts and alternative options found for R5F104FCGFP#10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F104FCGFP#10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R5F104FCGFP#70 | Renesas Electronics Corporation | Check for Price | Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP44 | R5F104FCGFP#10 vs R5F104FCGFP#70 |
R5F104FCGFP#10 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for R5F104FCGFP#10 is 2.7V to 5.5V.
-
The clock settings for R5F104FCGFP#10 can be configured using the Clock Generator Unit (CGU) registers. Refer to the Renesas Electronics Corporation's documentation and application notes for detailed instructions.
-
The maximum clock frequency supported by R5F104FCGFP#10 is 32 MHz.
-
The ADC on R5F104FCGFP#10 can be used by configuring the ADC registers and using the ADC conversion modes. Refer to the Renesas Electronics Corporation's documentation and application notes for detailed instructions.
-
The power consumption of R5F104FCGFP#10 varies depending on the operating frequency, voltage, and mode. Refer to the datasheet for typical power consumption values.