-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6813
|
Newark | Mcu, 16Bit, 24Mhz, Lfqfp-64 Rohs Compliant: Yes |Renesas R5F10RLCAFB#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 445 |
|
$1.0200 / $2.3200 | Buy Now |
DISTI #
559-R5F10RLCAFB#30-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1510 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
968-R5F10RLCAFB#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K LFQFP64 -40/+85C RoHS: Compliant | 0 |
|
$1.0900 / $2.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.2800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 32KB FLASH 64LFQFP Min Qty: 1 Container: Tray | 1510 |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
71240365
|
Verical | MCU 16-bit RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2329 | Americas - 540 |
|
$2.1125 / $4.9375 | Buy Now |
DISTI #
R5F10RLCAFB#30
|
Avnet Silica | (Alt: R5F10RLCAFB#30) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3364713
|
element14 Asia-Pacific | MCU, 16BIT, 24MHZ, LFQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 445 |
|
$1.1158 / $2.3867 | Buy Now |
DISTI #
3364713
|
Farnell | MCU, 16BIT, 24MHZ, LFQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 445 |
|
$0.9996 / $2.5619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10RLCAFB#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10RLCAFB#30
Renesas Electronics Corporation
Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP, | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 47 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F10RLCAFB#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10RLCAFB#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F10RLCAFB#V0 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F10RLCAFB#30 vs R5F10RLCAFB#V0 |
R5F10RLCAFB#X0 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F10RLCAFB#30 vs R5F10RLCAFB#X0 |
R5F10RLCAFB | MICROCONTROLLER | Renesas Electronics Corporation | R5F10RLCAFB#30 vs R5F10RLCAFB |
R5F10RLCAFB#50 | Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape | Renesas Electronics Corporation | R5F10RLCAFB#30 vs R5F10RLCAFB#50 |