Part Details for R5F1214AASP#30 by Renesas Electronics Corporation
Results Overview of R5F1214AASP#30 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F1214AASP#30 Information
R5F1214AASP#30 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F1214AASP#30
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
559-R5F1214AASP#30-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
915 In Stock |
|
$0.6947 / $1.3200 | Buy Now |
|
DISTI #
84365844
|
Verical | MCU 16-bit RL78 CISC 16KB Flash 2.5V/3.3V/5V 16-Pin SSOP Min Qty: 67 Package Multiple: 1 Date Code: 2324 | Americas - 450 |
|
$0.8060 / $1.3100 | Buy Now |
|
DISTI #
R5F1214AASP#30
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 450 |
|
$0.5470 / $1.3100 | Buy Now |
US Tariff Estimator: R5F1214AASP#30 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R5F1214AASP#30
R5F1214AASP#30 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R5F1214AASP#30 Part Data Attributes
|
|
R5F1214AASP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1214AASP#30
Renesas Electronics Corporation
Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop, Ssop16,.25 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | Rl78 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 10 | |
| Number of I/O Lines | 14 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 16 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| RAM (bytes) | 2048 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.725 Mm | |
| Speed | 16 Mhz | |
| Supply Current-Max | 2.76 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.4 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |