-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2646
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-176, Product Range:Rx600 Series Microcontrollers, Architecture:Rx, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:2Mb, Ram Memory Size:256Kb, No. Of Pins:176Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |Renesas R5F563NFDDFC#V0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.3800 / $22.0700 | Buy Now |
DISTI #
R5F563NFDDFC#V0-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$17.2134 / $24.0700 | Buy Now |
DISTI #
R5F563NFDDFC#V0
|
Avnet Americas | MCU 32-Bit RX63N RX CISC 2048KB Flash 3.3V 176-Pin LFQFP Tray - Trays (Alt: R5F563NFDDFC#V0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.8200 / $18.6295 | Buy Now |
DISTI #
968-R5F563NFDDFC#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU STAR RX63N 2MB, 256KB LQFP176 100MHZ RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RX63N Series 2 MB Flash 256 KB RAM 100 MHz 32-Bit Microcontroller-LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.7500 / $16.5300 | Buy Now |
|
Future Electronics | RX63N Series 2 MB Flash 256 KB RAM 100 MHz 32-Bit Microcontroller-LQFP-176 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.7500 / $16.0400 | Buy Now |
DISTI #
R5F563NFDDFC#V0
|
Avnet Silica | (Alt: R5F563NFDDFC#V0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F563NFDDFC#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F563NFDDFC#V0
Renesas Electronics Corporation
32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 176 | |
Manufacturer Package Code | PLQP0176KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | RX | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of DMA Channels | 6 | |
Number of I/O Lines | 134 | |
Number of Terminals | 176 | |
Number of Timers | 26 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F563NFDDFC#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F563NFDDFC#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F563NYHDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NYHDFC#V0 |
R5F563NKGDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NKGDFC |
R5F563NWDDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NWDDFC |
R5F563NYDDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NYDDFC |
R5F563NWDGFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NWDGFC |
R5F563NWGDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NWGDFC |
R5F563NKDDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NKDDFC |
R5F563NWDDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NWDDFC#V0 |
R5F563NYGDFC | MICROCONTROLLER | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NYGDFC |
R5F563NBDDFC#V0 | 32-bit Microcontrollers with Enhanced Security, Image Capture, LQFP, /Tray | Renesas Electronics Corporation | R5F563NFDDFC#V0 vs R5F563NBDDFC#V0 |