Part Details for R5F572NNHDBD#20 by Renesas Electronics Corporation
Results Overview of R5F572NNHDBD#20 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R5F572NNHDBD#20 Information
R5F572NNHDBD#20 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R5F572NNHDBD#20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
559-R5F572NNHDBD#20-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 224LFBGA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
121 In Stock |
|
$13.0847 / $20.2700 | Buy Now |
|
DISTI #
R5F572NNHDBD#20
|
Avnet Americas | - Trays (Alt: R5F572NNHDBD#20) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.2297 / $16.1000 | Buy Now |
|
DISTI #
968-R5F572NNHDBD#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K LFBGA224 RoHS: Compliant | 5 |
|
$13.0800 / $20.2700 | Buy Now |
|
DISTI #
77264970
|
Verical | MCU 32-bit RX RISC 4MB Flash 3.3V 224-Pin LFBGA Min Qty: 4 Package Multiple: 1 Date Code: 2348 | Americas - 81 |
|
$14.8000 / $20.2000 | Buy Now |
|
DISTI #
R5F572NNHDBD#20
|
Avnet Silica | (Alt: R5F572NNHDBD#20) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Silica - 75 |
|
Buy Now | |
|
DISTI #
R5F572NNHDBD#20
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 81 |
|
$10.4000 / $20.2000 | Buy Now |
US Tariff Estimator: R5F572NNHDBD#20 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R5F572NNHDBD#20
R5F572NNHDBD#20 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R5F572NNHDBD#20 Part Data Attributes
|
|
R5F572NNHDBD#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F572NNHDBD#20
Renesas Electronics Corporation
RX Family Flagship 32-bit Microcontroller with Highest Performance, LFBGA, /Tray
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | LFBGA | |
| Package Description | , | |
| Pin Count | 224 | |
| Manufacturer Package Code | PLBG0224GA | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 12 Weeks | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |