Part Details for R5KP11CHR by Digitron Semiconductors
Overview of R5KP11CHR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for R5KP11CHR
R5KP11CHR CAD Models
R5KP11CHR Part Data Attributes
|
R5KP11CHR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
R5KP11CHR
Digitron Semiconductors
Trans Voltage Suppressor Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | O-XBCY-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.9 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 13.55 V | |
Clamping Voltage-Max | 20.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XBCY-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for R5KP11CHR
This table gives cross-reference parts and alternative options found for R5KP11CHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5KP11CHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5KP11C-PBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | R5KP11CHR vs R5KP11C-PBF |