Part Details for R66MD2680AA7AJ by KEMET Corporation
Results Overview of R66MD2680AA7AJ by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R66MD2680AA7AJ Information
R66MD2680AA7AJ by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R66MD2680AA7AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91AC5852
|
Newark | 0,068 400V |Kemet R66MD2680AA7AJ RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3140 | Buy Now |
|
DISTI #
399-R66MD2680AA7AJ-ND
|
DigiKey | CAP FILM METAL RAD POLYESTER Min Qty: 1500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3362 | Buy Now |
|
DISTI #
R66MD2680AA7AJ
|
Avnet Americas | 0,068 400V - Bulk (Alt: R66MD2680AA7AJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.3228 / $0.3295 | Buy Now |
US Tariff Estimator: R66MD2680AA7AJ by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R66MD2680AA7AJ
R66MD2680AA7AJ CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R66MD2680AA7AJ Part Data Attributes
|
|
R66MD2680AA7AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R66MD2680AA7AJ
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3920,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Capacitance | 0.068 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyester | |
| Height | 10.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 200 V | |
| Rated (DC) Voltage (URdc) | 400 V | |
| Reference Standard | Aec-Q200 | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 7.5 Mm | |
| Terminal Shape | Wire | |
| Width | 5 Mm |
Alternate Parts for R66MD2680AA7AJ
This table gives cross-reference parts and alternative options found for R66MD2680AA7AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R66MD2680AA7AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R66MD2680CK7AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3920, | R66MD2680AA7AJ vs R66MD2680CK7AJ |
| R66MD2680JC7AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3920, | R66MD2680AA7AJ vs R66MD2680JC7AJ |
| 66MD2680287AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | R66MD2680AA7AJ vs 66MD2680287AJ |
| R66MD2680DQ7AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3920, | R66MD2680AA7AJ vs R66MD2680DQ7AJ |
| R66MD2680JA7AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3920, | R66MD2680AA7AJ vs R66MD2680JA7AJ |
| R66MD2680287AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | R66MD2680AA7AJ vs R66MD2680287AJ |
| R66MD2680JB7AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3920, | R66MD2680AA7AJ vs R66MD2680JB7AJ |
| R66MD2680JH7AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3920, | R66MD2680AA7AJ vs R66MD2680JH7AJ |
| 66MD2680DQ7AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3920, | R66MD2680AA7AJ vs 66MD2680DQ7AJ |
| 66MD2680JH7AJ | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, 3920, | R66MD2680AA7AJ vs 66MD2680JH7AJ |