Part Details for R714X by Microchip Technology Inc
Overview of R714X by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R714X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8805
|
Newark | Std Rectifier To-3 Rohs Compliant: Yes |Microchip R714X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3700 / $48.2200 | Buy Now |
DISTI #
R714X-ND
|
DigiKey | RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2204 | Buy Now |
DISTI #
R714X
|
Avnet Americas | Diode Fast Recovery 400V 15A 3-Pin TO-204AA Tray - Bulk (Alt: R714X) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3700 / $51.9400 | Buy Now |
DISTI #
494-R714X
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$51.9400 | Order Now |
DISTI #
R714X
|
Microchip Technology Inc | Std Rectifier _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$51.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0500 / $126.1400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$45.2400 / $53.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.0500 / $126.1400 | Buy Now |
Part Details for R714X
R714X CAD Models
R714X Part Data Attributes
|
R714X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
R714X
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for R714X
This table gives cross-reference parts and alternative options found for R714X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R714X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R714XE3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, | Microsemi Corporation | R714X vs R714XE3 |