Part Details for UFT3140 by Microchip Technology Inc
Overview of UFT3140 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UFT3140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9464
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UFT3140 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0900 / $55.2200 | Buy Now |
DISTI #
150-UFT3140-ND
|
DigiKey | DIODE GEN PURP 400V 30A TO204AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2203 | Buy Now |
DISTI #
UFT3140
|
Avnet Americas | Diode Ultra Fast Recovery 400V 30A 2-Pin TO-3 Tray - Bulk (Alt: UFT3140) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0900 / $59.4700 | Buy Now |
DISTI #
579-UFT3140
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$59.4700 | Order Now |
DISTI #
UFT3140
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.4700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$58.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7200 / $144.4000 | Buy Now |
|
NAC | UFR,FRR, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.7900 / $60.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.7200 / $144.4000 | Buy Now |
Part Details for UFT3140
UFT3140 CAD Models
UFT3140 Part Data Attributes
|
UFT3140
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFT3140
Microchip Technology Inc
Rectifier Diode, 1 Phase, 30A, Silicon, TO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UFT3140
This table gives cross-reference parts and alternative options found for UFT3140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFT3140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEP30DP | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN | Vishay Semiconductors | UFT3140 vs FEP30DP |
SR716 | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, | Semicon Components Inc | UFT3140 vs SR716 |
UES3005S | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, TO-3P, 2 PIN | Microsemi Corporation | UFT3140 vs UES3005S |
RURG1520CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 3 PIN | Fairchild Semiconductor Corporation | UFT3140 vs RURG1520CC |
UES2604HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Microsemi Corporation | UFT3140 vs UES2604HR2 |
UFR3002C | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | UFT3140 vs UFR3002C |
FEP30BP | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Frontier Electronics Co Ltd | UFT3140 vs FEP30BP |
STTA3006CW | 15A, 600V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, TO-247, 3 PIN | STMicroelectronics | UFT3140 vs STTA3006CW |
BYW77P-200 | 25A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, SOD-93, 2 PIN | STMicroelectronics | UFT3140 vs BYW77P-200 |
SF304 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | UFT3140 vs SF304 |