R72S085CSYA
Powerex Power Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 500A, 800V V(RRM), Silicon, R72, 2 PIN

Overview of R72S085CSYA by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R72S085CSYA by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R72S085CSYA by Powerex Power Semiconductors

R72S085CSYA
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Package Description
O-XEDB-N2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY POWER
Case Connection
UNSPECIFIED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-CEDB-N2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
500 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
3 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. R72S085CSYA
    Powerex Power Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 500A, 800V V(RRM), Silicon, R72, 2 PIN
    VS

Alternate Parts for R72S085CSYA

This table gives cross-reference parts and alternative options found for R72S085CSYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R72S085CSYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R722085ESYA Rectifier Diode, 1 Phase, 1 Element, 500A, 800V V(RRM), Silicon, R72, 2 PIN Powerex Power Semiconductors R72S085CSYA vs R722085ESYA
R72F085CSYA Rectifier Diode, 1 Phase, 1 Element, 500A, 800V V(RRM), Silicon, R72, 2 PIN Powerex Power Semiconductors R72S085CSYA vs R72F085CSYA
R722085CSYA Rectifier Diode, 1 Phase, 1 Element, 500A, 800V V(RRM), Silicon, R72, 2 PIN Powerex Power Semiconductors R72S085CSYA vs R722085CSYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R72S085CSYA by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R72S085CSYA by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of R72S085CSYA would you like to use for your alert(s)?
  • Please alert me when R72S085CSYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R72S085CSYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R72S085CSYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R72S085CSYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R72S085CSYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R72S085CSYA by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: