Part Details for R75ID3120AA30J by KEMET Corporation
Results Overview of R75ID3120AA30J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R75ID3120AA30J Information
R75ID3120AA30J by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for R75ID3120AA30J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
399-R75ID3120AA30J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1500 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2499 | Buy Now |
|
DISTI #
R75ID3120AA30J
|
Avnet Americas | 0,12 U 250VV - Bulk (Alt: R75ID3120AA30J) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ |
US Tariff Estimator: R75ID3120AA30J by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R75ID3120AA30J
R75ID3120AA30J CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R75ID3120AA30J Part Data Attributes
|
|
R75ID3120AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75ID3120AA30J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, 4124,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Capacitance | 0.12 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 12 Mm | |
| Length | 10.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 160 V | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Reference Standard | Aec-Q200 | |
| Surface Mount | No | |
| Terminal Pitch | 7.5 Mm | |
| Terminal Shape | Wire | |
| Width | 6 Mm |
Alternate Parts for R75ID3120AA30J
This table gives cross-reference parts and alternative options found for R75ID3120AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75ID3120AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| F461KM124J250L | KEMET Corporation | $0.3515 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 4124, RADIAL LEADED | R75ID3120AA30J vs F461KM124J250L |
| F461KM124J250A | KEMET Corporation | $0.3763 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 4124, RADIAL LEADED | R75ID3120AA30J vs F461KM124J250A |
| 75ID3120JB30J | KEMET Corporation | Check for Price | Film Capacitor, | R75ID3120AA30J vs 75ID3120JB30J |
| 75ID3120Z330J | KEMET Corporation | Check for Price | Film Capacitor, | R75ID3120AA30J vs 75ID3120Z330J |
| 75ID3120AA30J | KEMET Corporation | Check for Price | Film Capacitor, | R75ID3120AA30J vs 75ID3120AA30J |
| R75ID31205030J | KEMET Corporation | Check for Price | Film Capacitor, | R75ID3120AA30J vs R75ID31205030J |
| 75ID3120JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R75ID3120AA30J vs 75ID3120JH30J |
| R75ID31204030J | KEMET Corporation | Check for Price | Film Capacitor, | R75ID3120AA30J vs R75ID31204030J |
| R75ID3120JH30J | KEMET Corporation | Check for Price | Film Capacitor, | R75ID3120AA30J vs R75ID3120JH30J |
| 75ID3120JE30J | KEMET Corporation | Check for Price | Film Capacitor, | R75ID3120AA30J vs 75ID3120JE30J |