Part Details for R7FA0E2074CFL#UA0 by Renesas Electronics Corporation
Results Overview of R7FA0E2074CFL#UA0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FA0E2074CFL#UA0 Information
R7FA0E2074CFL#UA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FA0E2074CFL#UA0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
R7FA0E2074CFL#UA0
|
Avnet Americas | - Trays (Alt: R7FA0E2074CFL#UA0) COO: Japan RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$0.7980 / $0.8700 | Buy Now |
|
DISTI #
968-R7FA0E2074CFLUA0
|
Mouser Electronics | ARM Microcontrollers - MCU MCU RA0E2 ARM CM23 32MHz 64K/16K LFQFP 48 RoHS: Compliant | 0 |
|
$0.8170 / $0.9040 | Order Now |
US Tariff Estimator: R7FA0E2074CFL#UA0 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R7FA0E2074CFL#UA0
R7FA0E2074CFL#UA0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R7FA0E2074CFL#UA0 Part Data Attributes
|
|
R7FA0E2074CFL#UA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FA0E2074CFL#UA0
Renesas Electronics Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 32MHz, CMOS, PQFP48, LFQFP-48
|
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M23 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G48 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 8 | |
| Number of I/O Lines | 44 | |
| Number of Serial I/Os | 5 | |
| Number of Terminals | 48 | |
| Number of Timers | 10 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| RAM (bytes) | 16384 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.7 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 5.1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.6 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |