Part Details for R7FS124763A01CFM#AA0 by Renesas Electronics Corporation
Results Overview of R7FS124763A01CFM#AA0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS124763A01CFM#AA0 Information
R7FS124763A01CFM#AA0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FS124763A01CFM#AA0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
R7FS124763A01CFM#AA0
|
Avnet Americas | - Trays (Alt: R7FS124763A01CFM#AA0) COO: China RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Container: Tray | 7 Partner Stock |
|
$0.4123 / $0.4495 | Buy Now |
|
DISTI #
R7FS124763A01CFM#AA0
|
Avnet Americas | - Trays (Alt: R7FS124763A01CFM#AA0) COO: China RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Container: Tray | 7 Partner Stock |
|
$0.4123 / $0.4495 | Buy Now |
|
DISTI #
86025139
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 1700 |
|
$20.9750 / $26.2125 | Buy Now |
|
|
Rochester Electronics | RISC Microcontroller RoHS: Compliant Status: Obsolete Min Qty: 1 | 1700 |
|
$16.7800 / $20.9700 | Buy Now |
|
|
Flip Electronics | Stock, Ship Today | 7 |
|
RFQ |
US Tariff Estimator: R7FS124763A01CFM#AA0 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R7FS124763A01CFM#AA0
R7FS124763A01CFM#AA0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R7FS124763A01CFM#AA0 Part Data Attributes
|
|
R7FS124763A01CFM#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS124763A01CFM#AA0
Renesas Electronics Corporation
RISC Microcontroller
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LQFP | |
| Package Description | , | |
| Pin Count | 64 | |
| Manufacturer Package Code | PLQP0064KB | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 4 Weeks | |
| Moisture Sensitivity Level | 3 | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
R7FS124763A01CFM#AA0 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the R7FS124763A01CFM#AA0 is -40°C to 85°C.
-
The clock settings for the R7FS124763A01CFM#AA0 can be configured using the System Clock Control Register (SYCC) and the Clock Control Register (CKC). Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed instructions.
-
The maximum frequency for the R7FS124763A01CFM#AA0's CPU is 240 MHz.
-
The R7FS124763A01CFM#AA0 has several low-power modes, including Sleep, Stop, and Low-Power Run modes. These modes can be implemented using the Power Management Controller (PMC) and the System Clock Control Register (SYCC). Refer to the datasheet and the Renesas Electronics Corporation's application notes for detailed instructions.
-
The R7FS124763A01CFM#AA0 has a maximum of 1 MB of flash memory available.