Part Details for R7FS5D97C3A01CBG#AC0 by Renesas Electronics Corporation
Results Overview of R7FS5D97C3A01CBG#AC0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7FS5D97C3A01CBG#AC0 Information
R7FS5D97C3A01CBG#AC0 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7FS5D97C3A01CBG#AC0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
559-R7FS5D97C3A01CBG#AC0-ND
|
DigiKey | SYNERGY MCU PLATFORM S5D9 640K 1 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
152 In Stock |
|
$12.8909 / $19.9600 | Buy Now |
|
DISTI #
R7FS5D97C3A01CBG#AC0
|
Avnet Americas | - Trays (Alt: R7FS5D97C3A01CBG#AC0) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.7297 / $13.4571 | Buy Now |
|
DISTI #
968-S5D97C3A01CBGAC0
|
Mouser Electronics | ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 1MB 176BGA RoHS: Compliant | 54 |
|
$12.8300 / $19.2000 | Buy Now |
|
DISTI #
R7FS5D97C3A01CBG#AC0
|
Avnet Silica | (Alt: R7FS5D97C3A01CBG#AC0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 2101 |
|
RFQ |
US Tariff Estimator: R7FS5D97C3A01CBG#AC0 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R7FS5D97C3A01CBG#AC0
R7FS5D97C3A01CBG#AC0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R7FS5D97C3A01CBG#AC0 Part Data Attributes
|
|
R7FS5D97C3A01CBG#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7FS5D97C3A01CBG#AC0
Renesas Electronics Corporation
RISC Microcontroller
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | , | |
| Pin Count | 176 | |
| Manufacturer Package Code | PLBG0176GE | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 12 Weeks | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |