Part Details for R7S721000VCFP#AA1 by Renesas Electronics Corporation
Results Overview of R7S721000VCFP#AA1 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R7S721000VCFP#AA1 Information
R7S721000VCFP#AA1 by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for R7S721000VCFP#AA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AC2682
|
Newark | Mpu, 32Bit, 400Mhz, -40 To 85Deg C, Product Range:Rz Family Rz/A Series Microcontrollers, Architecture:Arm Cortex-A9, No. Of Bits:32Bit, Cpu Speed:400Mhz, Program Memory Size:-, Ram Memory Size:10Mb, No. Of Pins:256Pins, Mcu Case Rohs Compliant: Yes |Renesas R7S721000VCFP#AA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$24.1300 / $33.2400 | Buy Now |
|
DISTI #
R7S721000VCFP#AA1-ND
|
DigiKey | IC MPU RZ/A1H 400MHZ 256LQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1396 In Stock |
|
$24.8976 / $36.1300 | Buy Now |
|
DISTI #
968-7S721000VCFP#AA1
|
Mouser Electronics | Microprocessors - MPU RZ/A1H 400MHz 10MB QFP256 Q2A no enc MP RoHS: Compliant | 4940 |
|
$23.0400 / $32.2700 | Buy Now |
|
DISTI #
30603621
|
Verical | MCU 32-bit ARM Cortex A9 RISC ROMLess 3.3V 256-Pin LFQFP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$26.9000 / $27.2000 | Buy Now |
|
DISTI #
R7S721000VCFP#AA1
|
Avnet Asia | (Alt: R7S721000VCFP#AA1) RoHS: Compliant Min Qty: 72 Package Multiple: 24 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
R7S721000VCFP#AA1
|
Avnet Silica | (Alt: R7S721000VCFP#AA1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Silica - 575 |
|
Buy Now | |
|
|
New Advantage Corporation | LQFP 256/I�/ CORTEX-A9 32 bit RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 1850 |
|
$30.3600 / $32.8900 | Buy Now |
US Tariff Estimator: R7S721000VCFP#AA1 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R7S721000VCFP#AA1
R7S721000VCFP#AA1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R7S721000VCFP#AA1 Part Data Attributes
|
|
R7S721000VCFP#AA1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R7S721000VCFP#AA1
Renesas Electronics Corporation
RISC Microcontroller, 400MHz, PQFP256
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | LQFP | |
| Package Description | Lfqfp, | |
| Pin Count | 256 | |
| Manufacturer Package Code | PLQP0256LB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Date Of Intro | 2018-06-04 | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Clock Frequency-Max | 48 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G256 | |
| Length | 28 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 137 | |
| Number of Terminals | 256 | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Speed | 400 Mhz | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.1 V | |
| Supply Voltage-Nom | 1.18 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for R7S721000VCFP#AA1
This table gives cross-reference parts and alternative options found for R7S721000VCFP#AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R7S721000VCFP#AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| R7S721000VCFP#AA0 | Renesas Electronics Corporation | $27.9457 | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PQFP256 | R7S721000VCFP#AA1 vs R7S721000VCFP#AA0 |
R7S721000VCFP#AA1 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the R7S721000VCFP#AA1 is 200 MHz.
-
The minimum voltage required for the R7S721000VCFP#AA1 to operate is 2.7V.
-
Yes, the R7S721000VCFP#AA1 has 1 MB of built-in flash memory.
-
The maximum temperature range for the R7S721000VCFP#AA1 is -40°C to 85°C.
-
Yes, the R7S721000VCFP#AA1 has a built-in USB 2.0 Full-Speed interface.