Part Details for RA48110H12NOS by Carlo Gavazzi Holding AG
Overview of RA48110H12NOS by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RA48110H12NOS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RA48110H12NOS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 110A, 180÷530VAC, -20÷70°C Min Qty: 1 | 0 |
|
$205.7600 / $235.8300 | RFQ |