Part Details for RA73F1J412RBTDF by TE Connectivity
Results Overview of RA73F1J412RBTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
RA73F1J412RBTDF Information
RA73F1J412RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RA73F1J412RBTDF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AK7564
|
Newark | Res, 412R, 0.1%, 0.5W, 0603, Thin Film, |Te Connectivity Holsworthy RA73F1J412RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.9570 / $1.7662 | Buy Now |
|
DISTI #
47AK7564RL
|
Newark | Res, 412R, 0.1%, 0.5W, 0603, Thin Film, |Te Connectivity Holsworthy RA73F1J412RBTDF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1000 |
|
$0.9570 / $1.0414 | Buy Now |
|
DISTI #
26AK0071
|
Newark | Chip Res Smd, 412R, ±0.1%, 500Mw, |Te Connectivity Holsworthy RA73F1J412RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8585 / $0.8725 | Buy Now |
|
DISTI #
279-RA73F1J412RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 412R 0.1% 1K RL RoHS: Compliant | 965 |
|
$1.2200 / $2.5900 | Buy Now |
|
|
Onlinecomponents.com | RA73F 1J 412R 0.1% 1K RL COO: Taiwan RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
|
|
Master Electronics | RA73F 1J 412R 0.1% 1K RL COO: Taiwan RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
RA73F1J412RBTDF Part Data Attributes
|
|
RA73F1J412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F1J412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 15 Weeks, 3 Days | |
| Number of Terminals | 2 | |
| Physical Dimension | 1.55mm X .8mm X .45mm | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0630 | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Tolerance | 0.1% |