Part Details for RA73F2A412RBTD by TE Connectivity
Results Overview of RA73F2A412RBTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RA73F2A412RBTD Information
RA73F2A412RBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RA73F2A412RBTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AK1137
|
Newark | Res, 412R, 0.1%, 1W, Thin Film, 0805, Resistance:412Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8770 / $1.0200 | Buy Now |
|
DISTI #
26AK1138
|
Newark | Chip Res Smd, 412R, ±0.1%, 1W, |Te Connectivity Holsworthy RA73F2A412RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.8640 / $0.9000 | Buy Now |
|
DISTI #
1712-RA73F2A412RBTDDKR-ND
|
DigiKey | RA73F 2A 412R 0.1% 5K RL Min Qty: 1 Container: Digi-Reel |
6916 Digi-Reel® |
|
$0.9020 / $1.4700 | Buy Now |
|
DISTI #
1712-RA73F2A412RBTDTR-ND
|
DigiKey | RA73F 2A 412R 0.1% 5K RL Min Qty: 5000 Container: Tape & Reel |
6916 Tape & Reel |
|
$0.7872 | Buy Now |
|
DISTI #
1712-RA73F2A412RBTDCT-ND
|
DigiKey | RA73F 2A 412R 0.1% 5K RL Min Qty: 1 Container: Cut Tape |
1916 Cut Tape |
|
$0.9020 / $1.4700 | Buy Now |
|
DISTI #
279-RA73F2A412RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 412R 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.7870 | Order Now |
|
|
TE Connectivity | RA73F 2A 412R 0.1% 5K RL Resistance Value: 412 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 412 Ω Thin Film Precision Resistor .1 % | Part Number: RA73F2A412RBTD | Internal Number: 8-2176482-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 6916 |
|
$1.5900 / $1.9300 | Buy Now |
RA73F2A412RBTD Part Data Attributes
|
|
RA73F2A412RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A412RBTD
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 15 Weeks, 3 Days | |
| Number of Terminals | 2 | |
| Physical Dimension | 2mm X 1.25mm X .4mm | |
| Rated Power Dissipation (P) | 1 W | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Tolerance | 0.1% |