Part Details for RAC104D123JCB by Kamaya Inc
Overview of RAC104D123JCB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAC104D123JCB
RAC104D123JCB CAD Models
RAC104D123JCB Part Data Attributes
|
RAC104D123JCB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC104D123JCB
Kamaya Inc
Array/Network Resistor, Isolated, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 12000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAC104D123JCB
This table gives cross-reference parts and alternative options found for RAC104D123JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC104D123JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCNC24-04DR-12K-J | Array/Network Resistor, Isolated, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RFE International Inc | RAC104D123JCB vs RCNC24-04DR-12K-J |
CRA024CJ12KP10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RAC104D123JCB vs CRA024CJ12KP10 |
CRA024CJ12KQ10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | RAC104D123JCB vs CRA024CJ12KQ10 |
RNS104PJ123AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | Samsung Electro-Mechanics | RAC104D123JCB vs RNS104PJ123AS |
NRSN4I4J123TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 12000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | RAC104D123JCB vs NRSN4I4J123TRF |