| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAG028250FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 825ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG028250FTH vs RAG028250FH2 |
| RAG028250FH1 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 825ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG028250FTH vs RAG028250FH1 |
| RAG028250FH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 825ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG028250FTH vs RAG028250FH3 |
| RAG028250FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 825ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG028250FTH vs RAG028250FBA |
| RAG028250FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 825ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | RAG028250FTH vs RAG028250FH4 |
Part Details for RAG028250FTH by Ralec
Results Overview of RAG028250FTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG028250FTH Information
RAG028250FTH by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG028250FTH by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAG028250FTH Part Data Attributes
|
|
RAG028250FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG028250FTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 825ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 825 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RAG028250FTH
This table gives cross-reference parts and alternative options found for RAG028250FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG028250FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.