| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RPCA0603JT22R0-UP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JBA vs RPCA0603JT22R0-UP |
| FPF03JVE220LM | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JBA vs FPF03JVE220LM |
| PWR03JVFV22R0NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JBA vs PWR03JVFV22R0NA |
| SWR03JWFV0220 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JBA vs SWR03JWFV0220 |
| CRCW060322R0JNEEHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JBA vs CRCW060322R0JNEEHP |
| APS16-220-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JBA vs APS16-220-JK |
| PWR03JTFV0220A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JBA vs PWR03JTFV0220A |
| PWR03JVFO0220NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JBA vs PWR03JVFO0220NA |
| PWR03JWFV0220A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JBA vs PWR03JWFV0220A |
| PWR03JVFO0220A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JBA vs PWR03JVFO0220A |
Part Details for RAG03220JBA by Ralec
Results Overview of RAG03220JBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG03220JBA Information
RAG03220JBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG03220JBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAG03220JBA Part Data Attributes
|
|
RAG03220JBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG03220JBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 22 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for RAG03220JBA
This table gives cross-reference parts and alternative options found for RAG03220JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG03220JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.