| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SWR03JTFO0220NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JTP vs SWR03JTFO0220NA |
| PWR03JVFO22R0NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JTP vs PWR03JVFO22R0NA |
| SWR03JWFV22R0N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JTP vs SWR03JWFV22R0N |
| CRCW060322R0JNEIHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JTP vs CRCW060322R0JNEIHP |
| CPWA0603T200V22R+/-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JTP vs CPWA0603T200V22R+/-5% |
| SWR03JWFV0220N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JTP vs SWR03JWFV0220N |
| PWR03JVFV22R0A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03220JTP vs PWR03JVFV22R0A |
| PWR03JWFO0220A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JTP vs PWR03JWFO0220A |
| ACTG000603-220XJTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JTP vs ACTG000603-220XJTP |
| FPF03JWE220LM | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03220JTP vs FPF03JWE220LM |
Part Details for RAG03220JTP by Ralec
Results Overview of RAG03220JTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG03220JTP Information
RAG03220JTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG03220JTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAG03220JTP Part Data Attributes
|
|
RAG03220JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG03220JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 22 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for RAG03220JTP
This table gives cross-reference parts and alternative options found for RAG03220JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG03220JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.