| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAG033R92DH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.92ohm, 75V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG033R92DP2 vs RAG033R92DH4 |
| RAG033R92DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.92ohm, 75V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG033R92DP2 vs RAG033R92DP3 |
| RAG033R92DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.92ohm, 75V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG033R92DP2 vs RAG033R92DBA |
| ACTG000603-3R92DTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.92ohm, 75V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | RAG033R92DP2 vs ACTG000603-3R92DTE |
| RAG033R92DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.92ohm, 75V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG033R92DP2 vs RAG033R92DTP |
| RAG033R92DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.92ohm, 75V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG033R92DP2 vs RAG033R92DP4 |
Part Details for RAG033R92DP2 by Ralec
Results Overview of RAG033R92DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG033R92DP2 Information
RAG033R92DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG033R92DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAG033R92DP2 Part Data Attributes
|
|
RAG033R92DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG033R92DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.92ohm, 75V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3.92 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RAG033R92DP2
This table gives cross-reference parts and alternative options found for RAG033R92DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG033R92DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.