| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CHP0603QJW-473ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03473JBA vs CHP0603QJW-473ELF |
| CRCW0603-HP20047K5%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | RAG03473JBA vs CRCW0603-HP20047K5%ET6E3 |
| RAG03473JP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03473JBA vs RAG03473JP2 |
| CRCW0603-HP20047K5%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | RAG03473JBA vs CRCW0603-HP20047K5%ET5E3 |
| FPS03JWE473LM | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03473JBA vs FPS03JWE473LM |
| HFPF03JWE473LM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03473JBA vs HFPF03JWE473LM |
| RCS060347K0JNED | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03473JBA vs RCS060347K0JNED |
| CHP0603AJW-473ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAG03473JBA vs CHP0603AJW-473ELF |
| FPF03JVE473LM | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03473JBA vs FPF03JVE473LM |
| RAG03473JH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAG03473JBA vs RAG03473JH4 |
Part Details for RAG03473JBA by Ralec
Results Overview of RAG03473JBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG03473JBA Information
RAG03473JBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG03473JBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAG03473JBA Part Data Attributes
|
|
RAG03473JBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG03473JBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 47000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for RAG03473JBA
This table gives cross-reference parts and alternative options found for RAG03473JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG03473JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.