| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAG034R3JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG034R3JBA vs RAG034R3JP3 |
| APS16-4R3-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | RAG034R3JBA vs APS16-4R3-JK |
| RAG034R3JP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG034R3JBA vs RAG034R3JP2 |
| CWR06J4R3CT51/4 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | RAG034R3JBA vs CWR06J4R3CT51/4 |
| RAG034R3JP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG034R3JBA vs RAG034R3JP4 |
| AS03W4J043JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | RAG034R3JBA vs AS03W4J043JT5E |
| RAG034R3JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG034R3JBA vs RAG034R3JTP |
| RAG034R3JH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG034R3JBA vs RAG034R3JH4 |
| APS16-4R3-JL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | RAG034R3JBA vs APS16-4R3-JL |
| ACTG000603-4R3XJTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | RAG034R3JBA vs ACTG000603-4R3XJTP |
Part Details for RAG034R3JBA by Ralec
Results Overview of RAG034R3JBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG034R3JBA Information
RAG034R3JBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG034R3JBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAG034R3JBA Part Data Attributes
|
|
RAG034R3JBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG034R3JBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4.3 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for RAG034R3JBA
This table gives cross-reference parts and alternative options found for RAG034R3JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG034R3JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.