| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAG053402DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 34000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | RAG053402DP3 vs RAG053402DP2 |
| ACTG000805-3402DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 34000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RAG053402DP3 vs ACTG000805-3402DTP |
| ACTG000805-3402DTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 34000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RAG053402DP3 vs ACTG000805-3402DTE |
| RAG053402DBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 34000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | RAG053402DP3 vs RAG053402DBA |
| RAG053402DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.4W, 34000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | RAG053402DP3 vs RAG053402DP4 |
Part Details for RAG053402DP3 by Ralec
Results Overview of RAG053402DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAG053402DP3 Information
RAG053402DP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAG053402DP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAG053402DP3 Part Data Attributes
|
|
RAG053402DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAG053402DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 34000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 34000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RAG053402DP3
This table gives cross-reference parts and alternative options found for RAG053402DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAG053402DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.