| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-10DHD--37K4AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123742DTP vs CR-10DHD--37K4AC |
| APW40-3742-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH123742DTP vs APW40-3742-DY |
| HASG10DVEQ3742A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH123742DTP vs HASG10DVEQ3742A |
| CRCW1210-HP10037K40.5%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | RAH123742DTP vs CRCW1210-HP10037K40.5%ET5E3 |
| NRCPH25D3742TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123742DTP vs NRCPH25D3742TRQYF |
| APW40-3742-DL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH123742DTP vs APW40-3742-DL |
| PWR13DTEQ3742A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123742DTP vs PWR13DTEQ3742A |
| HASG10DWEQ3742A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH123742DTP vs HASG10DWEQ3742A |
| RMCH35K3742DTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123742DTP vs RMCH35K3742DTE |
| PWR13DWEQ3742A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123742DTP vs PWR13DWEQ3742A |
Part Details for RAH123742DTP by Ralec
Results Overview of RAH123742DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAH123742DTP Information
RAH123742DTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAH123742DTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAH123742DTP Part Data Attributes
|
|
RAH123742DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAH123742DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 37400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 37400 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RAH123742DTP
This table gives cross-reference parts and alternative options found for RAH123742DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAH123742DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.