| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CPW40-3744-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123744FP2 vs CPW40-3744-FY |
| CPW40-3744-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123744FP2 vs CPW40-3744-FK |
| RAH123744FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH123744FP2 vs RAH123744FP3 |
| HP0707F3744BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123744FP2 vs HP0707F3744BDE |
| HWR14F3744CT53/4 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3.74e+06ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH123744FP2 vs HWR14F3744CT53/4 |
| HP0734F3744T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RAH123744FP2 vs HP0734F3744T4E |
| RAH123744FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH123744FP2 vs RAH123744FP4 |
| RPC1210FT3M74-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123744FP2 vs RPC1210FT3M74-HP |
| HP0707F3744T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123744FP2 vs HP0707F3744T5E |
| HP0707F3744BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH123744FP2 vs HP0707F3744BCE |
Part Details for RAH123744FP2 by Ralec
Results Overview of RAH123744FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAH123744FP2 Information
RAH123744FP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAH123744FP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAH123744FP2 Part Data Attributes
|
|
RAH123744FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAH123744FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3740000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAH123744FP2
This table gives cross-reference parts and alternative options found for RAH123744FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAH123744FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.