| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RAH129104FP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH129104FTP vs RAH129104FP2 |
| HP0707F9104T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH129104FTP vs HP0707F9104T5E |
| RBX35K915FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH129104FTP vs RBX35K915FB |
| HPR14F9104CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH129104FTP vs HPR14F9104CT |
| RBX35K915FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH129104FTP vs RBX35K915FTE |
| CPW40-9104-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH129104FTP vs CPW40-9104-FK |
| RAH129104FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH129104FTP vs RAH129104FP3 |
| APW40-9104-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH129104FTP vs APW40-9104-FL |
| RAH129104FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RAH129104FTP vs RAH129104FP4 |
| RPC1210FT9M10-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RAH129104FTP vs RPC1210FT9M10-HP |
Part Details for RAH129104FTP by Ralec
Results Overview of RAH129104FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAH129104FTP Information
RAH129104FTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAH129104FTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAH129104FTP Part Data Attributes
|
|
RAH129104FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAH129104FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 2.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 9100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RAH129104FTP
This table gives cross-reference parts and alternative options found for RAH129104FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAH129104FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.