Part Details for RAHTK680M1UEH0002E by TAIYO YUDEN
Results Overview of RAHTK680M1UEH0002E by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAHTK680M1UEH0002E Information
RAHTK680M1UEH0002E by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RAHTK680M1UEH0002E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM5580
|
Newark | Cap, Alu Elec, Hybrid, 68Uf, Smd, Capacitance:68Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.03Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:8Mm Rohs Compliant: Yes |Taiyo Yuden RAHTK680M1UEH0002E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.2800 / $2.1200 | Buy Now |
|
DISTI #
587-RAHTK680M1UEH0002ECT-ND
|
DigiKey | CAP ALUM HYBRID 68UF 20% 50V SMD Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.6663 / $2.1200 | Buy Now |
|
DISTI #
RAHTK680M1UEH0002E
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RAHTK680M1UEH0002E) COO: Japan RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6262 / $0.7157 | Buy Now |
|
DISTI #
963-RAHTK680M1UEH02E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm RoHS: Compliant | 1000 |
|
$0.6660 / $1.8400 | Buy Now |
|
DISTI #
V72:2272_29062552
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2422 Container: Cut Strips | Americas - 500 |
|
$0.4027 / $0.6444 | Buy Now |
|
|
Future Electronics | HTK Series 50 v 68 uf 125c 8x10mm High Vibration SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.6800 / $0.7150 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6480 / $0.9630 | Buy Now |
|
DISTI #
84353415
|
Verical | Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2422 | Americas - 500 |
|
$0.4027 / $0.4520 | Buy Now |
|
DISTI #
RAHTK680M1UEH0002E
|
TTI | Aluminum Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms AECQ 8x10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.6510 / $0.7700 | Buy Now |
Part Details for RAHTK680M1UEH0002E
RAHTK680M1UEH0002E CAD Models
RAHTK680M1UEH0002E Part Data Attributes
|
|
RAHTK680M1UEH0002E
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RAHTK680M1UEH0002E
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 35 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 68 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 30 MΩ | |
| Height | 10 Mm | |
| Leakage Current | 0.034 Ma | |
| Length | 8.4 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 1250 Ma | |
| Size Code | 3333 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Shape | Flat | |
| Width | 8.4 Mm |
Alternate Parts for RAHTK680M1UEH0002E
This table gives cross-reference parts and alternative options found for RAHTK680M1UEH0002E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAHTK680M1UEH0002E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HBW680M1HTR-0810LS | Surge Components Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP | RAHTK680M1UEH0002E vs HBW680M1HTR-0810LS |
| HBW680M1HTR-0810 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP | RAHTK680M1UEH0002E vs HBW680M1HTR-0810 |
| RAHTK680M1UEH0002B | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP | RAHTK680M1UEH0002E vs RAHTK680M1UEH0002B |
| RAHVK680M1UEH0002B | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333, CHIP | RAHTK680M1UEH0002E vs RAHVK680M1UEH0002B |