Part Details for RAHTX151M1GEH0002 by TAIYO YUDEN
Results Overview of RAHTX151M1GEH0002 by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAHTX151M1GEH0002 Information
RAHTX151M1GEH0002 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RAHTX151M1GEH0002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM5583
|
Newark | Cap, Alu Elec, Hybrid, 150Uf, Smd, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Capacitor Case/Package:Radial Can - Smd, Esr:0.022Ohm, Lifetime @ Temperature:4000 Hours @ 135°C, Product Diameter:8Mm Rohs Compliant: Yes |Taiyo Yuden RAHTX151M1GEH0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.3600 / $2.2300 | Buy Now |
|
DISTI #
587-RAHTX151M1GEH0002CT-ND
|
DigiKey | CAP ALUMHYB 150UF 20% 35V SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$0.7222 / $2.2600 | Buy Now |
|
DISTI #
RAHTX151M1GEH0002
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RAHTX151M1GEH0002) COO: Japan RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6787 / $0.7757 | Buy Now |
|
DISTI #
963-RAHTX151M1GEH02
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 150uF 135C ESR=22mOhms AECQ 8x10mm RoHS: Compliant | 860 |
|
$0.7220 / $2.1600 | Buy Now |
|
DISTI #
V72:2272_29062589
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2414 Container: Cut Strips | Americas - 500 |
|
$0.3964 / $0.6984 | Buy Now |
|
|
Future Electronics | HTX Series 35 v 150 uf 135c 8x10mm High Vibration SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.7350 / $0.7750 | Buy Now |
|
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1600mA 4000h 135°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant |
500 In Stock |
|
$0.6970 / $0.8740 | Buy Now |
|
DISTI #
87765417
|
Verical | Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$1.1354 | Buy Now |
|
DISTI #
66325607
|
Verical | Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$1.1354 | Buy Now |
|
DISTI #
69890723
|
Verical | Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$1.1354 | Buy Now |
Part Details for RAHTX151M1GEH0002
RAHTX151M1GEH0002 CAD Models
RAHTX151M1GEH0002 Part Data Attributes
|
|
RAHTX151M1GEH0002
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
RAHTX151M1GEH0002
TAIYO YUDEN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 35 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 150 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Solid Polymer) | |
| ESR | 22 MΩ | |
| Height | 10 Mm | |
| Leakage Current | 0.053 Ma | |
| Length | 8.4 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 135 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 1600 Ma | |
| Size Code | 3333 | |
| Surface Mount | Yes | |
| Tan Delta | 0.12 | |
| Terminal Shape | Flat | |
| Width | 8.4 Mm |
Alternate Parts for RAHTX151M1GEH0002
This table gives cross-reference parts and alternative options found for RAHTX151M1GEH0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAHTX151M1GEH0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GYC1V151MCQ1GS | Nichicon Corporation | $0.6321 | Aluminum Electrolytic Capacitor, | RAHTX151M1GEH0002 vs GYC1V151MCQ1GS |
| RAHVX151M1GEH0002 | TAIYO YUDEN | $1.0727 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | RAHTX151M1GEH0002 vs RAHVX151M1GEH0002 |
| GYC1V151MCCW1GS | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | RAHTX151M1GEH0002 vs GYC1V151MCCW1GS |
| GXC1V151MCQ1GS | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | RAHTX151M1GEH0002 vs GXC1V151MCQ1GS |
| HVX-35V151MG10-R2 | TAIYO YUDEN | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | RAHTX151M1GEH0002 vs HVX-35V151MG10-R2 |
| GYC1V151MCCQ1GS | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333, CHIP | RAHTX151M1GEH0002 vs GYC1V151MCCQ1GS |