Part Details for RAM-16CS by TE Connectivity
Results Overview of RAM-16CS by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAM-16CS Information
RAM-16CS by TE Connectivity is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 27LS03DM/B | Rochester Electronics LLC | 27LS03 - 64-Bit Low-Power Inverting-Output Bipolar RAM | |
| 27LS03/BEA | Rochester Electronics LLC | 27LS03 - 64-Bit Low-Power Inverting-Output Bipolar RAM - Dual marked (8605106EA) | |
| 6802/BQAJC | Rochester Electronics LLC | MC6802 - Microprocessor with Clock and Optional RAM |
US Tariff Estimator: RAM-16CS by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAM-16CS Part Data Attributes
|
|
RAM-16CS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RAM-16CS
TE Connectivity
Rotary Coded Switch, 16 Positions, BCH Complement, On-on, Circular, Solder Terminal, Rotary Shaft Actuator, Surface Mount-straight
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Length | 0.287 Inch | |
| Actuator Material | Glass Filled Polybutylene Terephthalate | |
| Actuator Type | Rotary Shaft | |
| Additional Feature | Mini-Shaft; Complement; Anode | |
| Body Breadth | 10.0076 Mm | |
| Body Color | Brown | |
| Body Height | 6.5024 Mm | |
| Body Length or Diameter | 10.0076 Mm | |
| Center Contact Material | Beryllium Copper | |
| Center Contact Plating | Gold | |
| Contact (DC) Max Power Rating R Load | 0.4va@20vdc | |
| Contact Function | On-On | |
| Contact Resistance | 0.05 MΩ | |
| Contact Timing | Break-Before-Make | |
| Dielectric Withstand Volts | 300vrms V | |
| Electrical Life | 10000 Cycle(S) | |
| End Contact Material | Brass | |
| End Contact Plating | Gold | |
| Housing Material | Glass Filled Polybutylene Terephthalate | |
| Indexing Angle | 22.5 Deg | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| Mounting Feature | Surface Mount-Straight | |
| Number of Positions | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Surface Mount | No | |
| Switch Action | Circular | |
| Switch Function | Bch Complement | |
| Switch Type | Rotary Coded Switch | |
| Terminal Material | Brass | |
| Termination Type | Solder | |
| Washability | Ultrasonic |