Part Details for RAPC742 by Switchcraft Conxall
Overview of RAPC742 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAPC742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Jack Power PC Mount 1 mm 50 Milliohms (Max.) 250 VAC for 1 Minute 3 A | Switchcraft RAPC742X | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RAPC742
RAPC742 CAD Models
RAPC742 Part Data Attributes:
|
RAPC742
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RAPC742
Switchcraft Conxall
Circular DC Power Connector, 5A, 1mm Dia,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER |
Alternate Parts for RAPC742
This table gives cross-reference parts and alternative options found for RAPC742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAPC742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAPC742X | Circular DC Power Connector, 1mm Dia, ROHS COMPLIANT | Switchcraft Conxall | RAPC742 vs RAPC742X |