| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-03DEA--4K75 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RAR034751DP3 vs CR-03DEA--4K75 |
| RK73G1JLTPD4751D | KOA Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RAR034751DP3 vs RK73G1JLTPD4751D |
| RK73G1JLTDB4751D | KOA Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RAR034751DP3 vs RK73G1JLTDB4751D |
| CRCW06034751D50R20 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RAR034751DP3 vs CRCW06034751D50R20 |
| CDP06034K750.5%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RAR034751DP3 vs CDP06034K750.5%50PPM/KNS |
| CRCW06034K75DHEBP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RAR034751DP3 vs CRCW06034K75DHEBP |
| RE0603DRE134K75L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RAR034751DP3 vs RE0603DRE134K75L |
| RK73G1JTBK4751D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RAR034751DP3 vs RK73G1JTBK4751D |
| ADF06034K750.5%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RAR034751DP3 vs ADF06034K750.5%50PPM/KKS |
| CRCW06034K75DHTBP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RAR034751DP3 vs CRCW06034K75DHTBP |
Part Details for RAR034751DP3 by Ralec
Results Overview of RAR034751DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAR034751DP3 Information
RAR034751DP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAR034751DP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAR034751DP3 Part Data Attributes
|
|
RAR034751DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAR034751DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4750 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RAR034751DP3
This table gives cross-reference parts and alternative options found for RAR034751DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAR034751DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.