| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0201FR-139M1P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RAT019104FTH vs RC0201FR-139M1P |
| ACTA000201-9104FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RAT019104FTH vs ACTA000201-9104FTH |
| RAT019104FH6 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RAT019104FTH vs RAT019104FH6 |
| RAT019104FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RAT019104FTH vs RAT019104FH4 |
| RTT019104FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RAT019104FTH vs RTT019104FH5 |
| RAT019104FQ1 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RAT019104FTH vs RAT019104FQ1 |
| ACTS000201-9104FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RAT019104FTH vs ACTS000201-9104FTH |
| RAT019104FH0 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RAT019104FTH vs RAT019104FH0 |
| CPW05-9104-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RAT019104FTH vs CPW05-9104-FY |
| MCR006YLPF9104 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RAT019104FTH vs MCR006YLPF9104 |
Part Details for RAT019104FTH by Ralec
Results Overview of RAT019104FTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT019104FTH Information
RAT019104FTH by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT019104FTH by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT019104FTH Part Data Attributes
|
|
RAT019104FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT019104FTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.3 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 9100000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 25 V |
Alternate Parts for RAT019104FTH
This table gives cross-reference parts and alternative options found for RAT019104FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT019104FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.