| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RM04JLN162 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT02162JH6 vs RM04JLN162 |
| AC0402JR-7D1K6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT02162JH6 vs AC0402JR-7D1K6L |
| TFA0402R1601J-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RAT02162JH6 vs TFA0402R1601J-T10 |
| RMF04JTW162 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RAT02162JH6 vs RMF04JTW162 |
| RC0402JR-071K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT02162JH6 vs RC0402JR-071K6 |
| RMF04JT162 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RAT02162JH6 vs RMF04JT162 |
| RTT02162JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT02162JH6 vs RTT02162JBA |
| AR10-162-JN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT02162JH6 vs AR10-162-JN |
| RMCF0402JT1K60 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT02162JH6 vs RMCF0402JT1K60 |
| CR10-162-JN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RAT02162JH6 vs CR10-162-JN |
Part Details for RAT02162JH6 by Ralec
Results Overview of RAT02162JH6 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT02162JH6 Information
RAT02162JH6 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT02162JH6 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT02162JH6 Part Data Attributes
|
|
RAT02162JH6
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT02162JH6
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1600 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 50 V |
Alternate Parts for RAT02162JH6
This table gives cross-reference parts and alternative options found for RAT02162JH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT02162JH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.