| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR10-4124-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.12e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT024124FBA vs AR10-4124-FY |
| RMEF0402FT4M12 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.12e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT024124FBA vs RMEF0402FT4M12 |
| RAT024124FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.12e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT024124FBA vs RAT024124FH4 |
| ACTS000402-4124FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RAT024124FBA vs ACTS000402-4124FTH |
| RC0402FR-134M12 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT024124FBA vs RC0402FR-134M12 |
| AF0402FR-104M12L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RAT024124FBA vs AF0402FR-104M12L |
| RAT024124FTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.12e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT024124FBA vs RAT024124FTH |
| ADF04024M121%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.12e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT024124FBA vs ADF04024M121%100PPM/KNS |
| CR10-4124-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RAT024124FBA vs CR10-4124-FY |
| RMEP0402FT4M12 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.12e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RAT024124FBA vs RMEP0402FT4M12 |
Part Details for RAT024124FBA by Ralec
Results Overview of RAT024124FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT024124FBA Information
RAT024124FBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT024124FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT024124FBA Part Data Attributes
|
|
RAT024124FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT024124FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.12e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.0625 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4120000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for RAT024124FBA
This table gives cross-reference parts and alternative options found for RAT024124FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT024124FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.