| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RTT032802BTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT032802BTP vs RTT032802BTP |
| RC0603BR-0728KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT032802BTP vs RC0603BR-0728KL |
| RTT032802BP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT032802BTP vs RTT032802BP2 |
| RTT032802BBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT032802BTP vs RTT032802BBA |
| RM06BTN2802 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT032802BTP vs RM06BTN2802 |
| ACTAFD0603-2802BTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT032802BTP vs ACTAFD0603-2802BTP |
| RGC0603BTD28K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT032802BTP vs RGC0603BTD28K0 |
| CR-03BLD---28KAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT032802BTP vs CR-03BLD---28KAC |
| RAT032802BH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | RAT032802BTP vs RAT032802BH4 |
| RMC1/16K2802BTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RAT032802BTP vs RMC1/16K2802BTP |
Part Details for RAT032802BTP by Ralec
Results Overview of RAT032802BTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT032802BTP Information
RAT032802BTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT032802BTP by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT032802BTP Part Data Attributes
|
|
RAT032802BTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT032802BTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 28000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RAT032802BTP
This table gives cross-reference parts and alternative options found for RAT032802BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT032802BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.