| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AA0603FR-132R4L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT032R40FBA vs AA0603FR-132R4L |
| AR16-2R40-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R40FBA vs AR16-2R40-FL |
| RMCS0603FT2R40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R40FBA vs RMCS0603FT2R40 |
| RK73H1JTTP2R40F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R40FBA vs RK73H1JTTP2R40F |
| CRCW06032R40F200RT5-E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R40FBA vs CRCW06032R40F200RT5-E3 |
| HASG03FTFX2R40A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R40FBA vs HASG03FTFX2R40A |
| CR16-2R40-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT032R40FBA vs CR16-2R40-FK |
| CRA0603T200X2.4R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT032R40FBA vs CRA0603T200X2.4R+/-1% |
| RMCF0603FB2R40 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R40FBA vs RMCF0603FB2R40 |
| ACTS000603-2R40FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT032R40FBA vs ACTS000603-2R40FTP |
Part Details for RAT032R40FBA by Ralec
Results Overview of RAT032R40FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT032R40FBA Information
RAT032R40FBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT032R40FBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT032R40FBA Part Data Attributes
|
|
RAT032R40FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT032R40FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2.4 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RAT032R40FBA
This table gives cross-reference parts and alternative options found for RAT032R40FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT032R40FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.