| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMEA0603DT2R87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT032R87DP2 vs RMEA0603DT2R87 |
| RTT032R87DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R87DP2 vs RTT032R87DP3 |
| CR16-2R87-DK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RAT032R87DP2 vs CR16-2R87-DK |
| RTT032R87DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R87DP2 vs RTT032R87DTP |
| CR16-2R87-DL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RAT032R87DP2 vs CR16-2R87-DL |
| AC0603DR-132R87L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT032R87DP2 vs AC0603DR-132R87L |
| RMCS0603DT2R87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R87DP2 vs RMCS0603DT2R87 |
| HASG03DTFX2R87A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT032R87DP2 vs HASG03DTFX2R87A |
| NRC-AS06D2R87TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | RAT032R87DP2 vs NRC-AS06D2R87TRF |
| ACTAFD0603-2R87DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT032R87DP2 vs ACTAFD0603-2R87DTP |
Part Details for RAT032R87DP2 by Ralec
Results Overview of RAT032R87DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT032R87DP2 Information
RAT032R87DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT032R87DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT032R87DP2 Part Data Attributes
|
|
RAT032R87DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT032R87DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.87ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2.87 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RAT032R87DP2
This table gives cross-reference parts and alternative options found for RAT032R87DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT032R87DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.