| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AC0603DR-074R64L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT034R64DP2 vs AC0603DR-074R64L |
| AC0603DR-104R64L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT034R64DP2 vs AC0603DR-104R64L |
| AR16-4R64-DL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R64DP2 vs AR16-4R64-DL |
| ASAS16-4R64-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT034R64DP2 vs ASAS16-4R64-DY |
| BCTS000603-4R64DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R64DP2 vs BCTS000603-4R64DTP |
| ASG03DTFX4R64A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT034R64DP2 vs ASG03DTFX4R64A |
| RTT034R64DP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R64DP2 vs RTT034R64DP2 |
| RTT034R64DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | RAT034R64DP2 vs RTT034R64DTP |
| ACTS000603-4R64DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RAT034R64DP2 vs ACTS000603-4R64DTP |
| AA0603DR-134R64L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | RAT034R64DP2 vs AA0603DR-134R64L |
Part Details for RAT034R64DP2 by Ralec
Results Overview of RAT034R64DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT034R64DP2 Information
RAT034R64DP2 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT034R64DP2 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT034R64DP2 Part Data Attributes
|
|
RAT034R64DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT034R64DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.64ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4.64 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RAT034R64DP2
This table gives cross-reference parts and alternative options found for RAT034R64DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT034R64DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.