| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AF0805DR-1336KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT053602DP3 vs AF0805DR-1336KL |
| RTT053602DP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT053602DP3 vs RTT053602DP4 |
| ACTS000805-3602DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT053602DP3 vs ACTS000805-3602DTP |
| RK73H2ALTEB3602D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT053602DP3 vs RK73H2ALTEB3602D |
| CR103602D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT053602DP3 vs CR103602D |
| RK73H2AGTDB3602D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT053602DP3 vs RK73H2AGTDB3602D |
| AS05DTE3602A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT053602DP3 vs AS05DTE3602A |
| RMS10DT3602 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT053602DP3 vs RMS10DT3602 |
| SF08H3602DQLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT053602DP3 vs SF08H3602DQLA |
| WF08H3602DTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT053602DP3 vs WF08H3602DTLJ |
Part Details for RAT053602DP3 by Ralec
Results Overview of RAT053602DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT053602DP3 Information
RAT053602DP3 by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT053602DP3 by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT053602DP3 Part Data Attributes
|
|
RAT053602DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT053602DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 36000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RAT053602DP3
This table gives cross-reference parts and alternative options found for RAT053602DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT053602DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.