| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR0805-8W-5100DT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RAT055100DBA vs CR0805-8W-5100DT |
| RAT055100DTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055100DBA vs RAT055100DTP |
| ASA0805T100W510R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055100DBA vs ASA0805T100W510R+/-0.5% |
| AR21-5100-DY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055100DBA vs AR21-5100-DY |
| HASG05DVEW5100A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055100DBA vs HASG05DVEW5100A |
| AS05DTE5100A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055100DBA vs AS05DTE5100A |
| CR0805-10W-5100DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055100DBA vs CR0805-10W-5100DPT-13 |
| CRCW0805510RDKEAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055100DBA vs CRCW0805510RDKEAP |
| RMCS0805DT510R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055100DBA vs RMCS0805DT510R |
| RS05K511DBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | RAT055100DBA vs RS05K511DBL |
Part Details for RAT055100DBA by Ralec
Results Overview of RAT055100DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAT055100DBA Information
RAT055100DBA by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RAT055100DBA by Ralec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RAT055100DBA Part Data Attributes
|
|
RAT055100DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RAT055100DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 510 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RAT055100DBA
This table gives cross-reference parts and alternative options found for RAT055100DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAT055100DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.